8100LDM0407SEN1C vs ESXE250ELL100MD07B feature comparison

8100LDM0407SEN1C Fenghua (HK) Electronics Ltd

Buy Now Datasheet

ESXE250ELL100MD07B United Chemi-Con Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 4 mm 4 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 7 mm 7 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Surface Mount NO
Terminal Pitch 1.5 mm 1.5 mm
Terminal Shape WIRE
Base Number Matches 1 1
Packing Method Bulk
Series ESXE(25V)

Compare 8100LDM0407SEN1C with alternatives

Compare ESXE250ELL100MD07B with alternatives