8100619EX
vs
IH5048MJE
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
DIP
Package Description
CERAMIC, DIP-16
CERDIP-16
Pin Count
16
16
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
1988-07-26
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-CDIP-T16
R-GDIP-T16
JESD-609 Code
e0
e0
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Normal Position
NO
NO
Number of Channels
2
1
Number of Functions
2
2
Number of Terminals
16
16
On-state Resistance-Max (Ron)
45 Ω
40 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output
SEPARATE OUTPUT
SEPARATE OUTPUT
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
38535Q/M;38534H;883B
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Switch-off Time-Max
350 ns
200 ns
Switch-on Time-Max
450 ns
400 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Moisture Sensitivity Level
1
Off-state Isolation-Nom
54 dB
On-state Resistance Match-Nom
8 Ω
Peak Reflow Temperature (Cel)
245
Seated Height-Max
5.08 mm
Width
7.62 mm
Compare 8100619EX with alternatives
Compare IH5048MJE with alternatives