8100619EX
vs
IH5148MJE
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
GENERAL ELECTRIC SOLID STATE
Part Package Code
DIP
Package Description
CERAMIC, DIP-16
,
Pin Count
16
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
1988-07-26
Analog IC - Other Type
SPST
JESD-30 Code
R-CDIP-T16
JESD-609 Code
e0
Neg Supply Voltage-Nom (Vsup)
-15 V
Normal Position
NO
Number of Channels
2
Number of Functions
2
Number of Terminals
16
On-state Resistance-Max (Ron)
45 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output
SEPARATE OUTPUT
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Switch-off Time-Max
350 ns
Switch-on Time-Max
450 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Base Number Matches
3
5
Compare 8100619EX with alternatives