8100605EX vs 8100613EA feature comparison

8100605EX Harris Semiconductor

Buy Now Datasheet

8100613EA Defense Logistics Agency

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR DEFENSE LOGISTICS AGENCY
Package Description DIP, CERAMIC, DIP-16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Analog IC - Other Type DPST DPST
JESD-30 Code R-CDIP-T16 R-GDIP-T16
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 16 16
On-state Resistance-Max (Ron) 75 Ω 75 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Screening Level MIL-STD-883 MIL-STD-883
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 250 ns 350 ns
Switch-on Time-Max 375 ns 500 ns
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 3 4
Off-state Isolation-Nom 60 dB
Qualification Status Not Qualified

Compare 8100605EX with alternatives

Compare 8100613EA with alternatives