8100604EX
vs
IH5051MJE/883B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
DPST
SPDT
JESD-30 Code
R-CDIP-T16
R-GDIP-T16
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
2
1
Number of Functions
2
2
Number of Terminals
16
16
On-state Resistance-Max (Ron)
75 Ω
40 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Switch-off Time-Max
250 ns
200 ns
Switch-on Time-Max
375 ns
400 ns
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
4
2
Part Package Code
16-CERDIP-300_MIL
Pin Count
16
Manufacturer Package Code
16-CERDIP-300_MIL
Date Of Intro
1999-05-28
JESD-609 Code
e0
Moisture Sensitivity Level
1
Off-state Isolation-Nom
54 dB
On-state Resistance Match-Nom
8 Ω
Output
SEPARATE OUTPUT
Package Equivalence Code
DIP16,.3
Screening Level
MIL-STD-883 Class B
Seated Height-Max
5.08 mm
Switching
BREAK-BEFORE-MAKE
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare 8100604EX with alternatives
Compare IH5051MJE/883B with alternatives