8100604EX
vs
HI1-5051/883
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
THOMSON CONSUMER ELECTRONICS
Package Description
DIP,
DIP, DIP16,.3
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
DPST
SPDT
JESD-30 Code
R-CDIP-T16
R-XDIP-T16
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Channels
2
Number of Functions
2
2
Number of Terminals
16
16
On-state Resistance-Max (Ron)
75 Ω
50 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
NO
Switch-off Time-Max
250 ns
Switch-on Time-Max
375 ns
800 ns
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
4
3
Rohs Code
No
Output
SEPARATE OUTPUT
Package Equivalence Code
DIP16,.3
Screening Level
38535Q/M;38534H;883B
Switching
BREAK-BEFORE-MAKE
Terminal Pitch
2.54 mm
Compare 8100604EX with alternatives