80PE1500DAC vs 80USR1500M22X30 feature comparison

80PE1500DAC SUN Electronic Industries Corporation

Buy Now Datasheet

80USR1500M22X30 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SUN ELECTRONIC INDUSTRIES CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 1.0392 mA 1.03923 mA
Manufacturer Series PE-DA USR
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 80 V 80 V
Ripple Current 1400 mA 2010 mA
Surface Mount NO NO
Tan Delta 0.2 0.25
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare 80PE1500DAC with alternatives

Compare 80USR1500M22X30 with alternatives