Part Details for 80PE1500DAC by SUN Electronic Industries Corporation
Overview of 80PE1500DAC by SUN Electronic Industries Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 80PE1500DAC
80PE1500DAC CAD Models
80PE1500DAC Part Data Attributes
|
80PE1500DAC
SUN Electronic Industries Corporation
Buy Now
Datasheet
|
Compare Parts:
80PE1500DAC
SUN Electronic Industries Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 1500uF, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUN ELECTRONIC INDUSTRIES CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.0392 mA | |
Manufacturer Series | PE-DA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 1400 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 80PE1500DAC
This table gives cross-reference parts and alternative options found for 80PE1500DAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80PE1500DAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGS1K152MHSCG3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 1500uF, THROUGH HOLE MOUNT | Nichicon Corporation | 80PE1500DAC vs LGS1K152MHSCG3 |
HP31K152MCXWPEC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 1500uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | 80PE1500DAC vs HP31K152MCXWPEC |
ECOS1KP152CB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 1500uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 80PE1500DAC vs ECOS1KP152CB |
LKG1K152MHSZBK | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 1500uF, THROUGH HOLE MOUNT | Nichicon Corporation | 80PE1500DAC vs LKG1K152MHSZBK |
LHT080M1500BPF42230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount | YAGEO Corporation | 80PE1500DAC vs LHT080M1500BPF42230 |
LGS1K152MHSAG2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 1500uF, THROUGH HOLE MOUNT | Nichicon Corporation | 80PE1500DAC vs LGS1K152MHSAG2 |
80USR1500M22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN | Rubycon Corporation | 80PE1500DAC vs 80USR1500M22X30 |
80USR1500MOOEMN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN | Rubycon Corporation | 80PE1500DAC vs 80USR1500MOOEMN22X30 |
80USR1500OOE20X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount | Rubycon Corporation | 80PE1500DAC vs 80USR1500OOE20X35 |
80USR1500MOOESN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN | Rubycon Corporation | 80PE1500DAC vs 80USR1500MOOESN22X30 |