80HCPS1616CRMI
vs
80HCPS1616CHLG
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
RENESAS ELECTRONICS CORP
Part Package Code
FCBGA
FCBGA
Package Description
FCBGA-400
Pin Count
400
400
Manufacturer Package Code
RM400
HLG400
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542390001
JESD-30 Code
S-PBGA-B400
JESD-609 Code
e1
Length
21 mm
Moisture Sensitivity Level
4
4
Number of Functions
1
Number of Terminals
400
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA400,20X20,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
245
245
Qualification Status
Not Qualified
Seated Height-Max
2.83 mm
Supply Current-Max
4730 mA
Supply Voltage-Nom
1 V
Surface Mount
YES
Telecom IC Type
TELECOM CIRCUIT
TELECOM CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
21 mm
Base Number Matches
1
2
ECCN Code
NLR
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
Compare 80HCPS1616CRMI with alternatives
Compare 80HCPS1616CHLG with alternatives