80HCPS1616CHLG vs 80HCPS1616RMI feature comparison

80HCPS1616CHLG Integrated Device Technology Inc

Buy Now Datasheet

80HCPS1616RMI Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code FCBGA FCBGA
Package Description FCBGA-400 BGA, BGA400,20X20,40
Pin Count 400 400
Manufacturer Package Code HLG400 RM400
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2016-04-04
JESD-30 Code S-PBGA-B400 S-PBGA-B400
JESD-609 Code e1
Length 21 mm 21 mm
Moisture Sensitivity Level 4 4
Number of Terminals 400 400
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 245 245
Seated Height-Max 3.34 mm 2.83 mm
Supply Voltage-Max 1.05 V
Supply Voltage-Min 0.95 V
Supply Voltage-Nom 1 V 1 V
Surface Mount YES YES
Technology CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 21 mm 21 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR CIRCUIT
Base Number Matches 2 2
Number of Functions 1
Package Equivalence Code BGA400,20X20,40
Qualification Status Not Qualified
Supply Current-Max 4730 mA
Telecom IC Type TELECOM CIRCUIT