808-AG11D-ESL-LF vs 1-390261-2 feature comparison

808-AG11D-ESL-LF TE Connectivity

Buy Now Datasheet

1-390261-2 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description LEAD FREE LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 12 Weeks, 4 Days
Samacsys Manufacturer TE Connectivity TE Connectivity
Additional Feature STANDARD: UL 94V-0 STANDARD: UL 94V-0, LOW PROFILE
Body Breadth 0.4 inch 0.394 inch
Body Depth 0.105 inch 0.201 inch
Body Length 0.4 inch 0.4 inch
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Style RND PIN-SKT SQ PIN-SKT
Current Rating 3 A 1 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP8 DIP8
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Housing Material THERMOPLASTIC POLYESTER GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Insulation Resistance 5000000000 Ω 1000000000 Ω
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 8 8
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 0.30000000000000004 mm 0.30000000000000004 mm
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code Yes
Contact Configuration RECTANGLE

Compare 808-AG11D-ESL-LF with alternatives

Compare 1-390261-2 with alternatives