808-AG11D-ESL-LF vs 115-91-308-41-001000 feature comparison

808-AG11D-ESL-LF TE Connectivity

Buy Now Datasheet

115-91-308-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD MILL-MAX MFG CORP
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 12 Weeks, 4 Days
Samacsys Manufacturer TE Connectivity Mill-Max
Additional Feature STANDARD: UL 94V-0
Body Breadth 0.4 inch
Body Depth 0.105 inch
Body Length 0.4 inch
Contact Finish Mating NOT APPLICABLE
Contact Material NOT SPECIFIED
Contact Style RND PIN-SKT
Current Rating 3 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP8
Dielectric Withstanding Voltage 1000VAC V
Housing Material THERMOPLASTIC POLYESTER
Insulation Resistance 5000000000 Ω
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Number of Contacts 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.30000000000000004 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER
Base Number Matches 1 1

Compare 808-AG11D-ESL-LF with alternatives

Compare 115-91-308-41-001000 with alternatives