805-005-07M10-13PF vs MKJ5C7W10-13AC feature comparison

805-005-07M10-13PF Glenair Inc

Buy Now Datasheet

MKJ5C7W10-13AC ITT Interconnect Solutions

Buy Now Datasheet
Yes
Active Active
GLENAIR INC ITT CANNON
compliant compliant
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED POLARISED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
NOT SPECIFIED
MALE MALE
NOT SPECIFIED
13 13
23 23
THREADED THREADED
NO
95 95
13 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
NO NO
CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT RESISTANT
NO NO
NO
NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
BOARD AND PANEL BOARD AND PANEL
200 °C 150 °C
-65 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
F C
NICKEL CADMIUM
ALUMINUM ALLOY ALUMINUM ALLOY
10 10
SOLDER SOLDER
13 13
10-13 10-13
1 1
POLYETHYLENE

Compare 805-005-07M10-13PF with alternatives

Compare MKJ5C7W10-13AC with alternatives