805-005-07M10-13PF vs 805-005-07C10-13PF feature comparison

805-005-07M10-13PF Glenair Inc

Buy Now Datasheet

805-005-07C10-13PF Glenair Inc

Buy Now Datasheet
Yes Yes
Active Active
GLENAIR INC GLENAIR INC
compliant compliant
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
NOT SPECIFIED NOT SPECIFIED
MALE MALE
NOT SPECIFIED NOT SPECIFIED
13 13
23 23
THREADED THREADED
NO NO
95 95
13 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR 13 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
NO NO
CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT RESISTANT
NO NO
NO NO
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
BOARD AND PANEL BOARD AND PANEL
200 °C 175 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
F F
NICKEL ANODIZED BLACK
ALUMINUM ALLOY ALUMINUM ALLOY
10 10
SOLDER SOLDER
13 13
10-13 10-13
1 1

Compare 805-005-07M10-13PF with alternatives

Compare 805-005-07C10-13PF with alternatives