805-004-07MT15-200HD vs 2M805-004-07ZN15-200SD feature comparison

805-004-07MT15-200HD Glenair Inc

Buy Now Datasheet

2M805-004-07ZN15-200SD Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC AMPHENOL CORP
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 6,2 6,2
Contact Sizes 23,12 23,12
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 140 140
Other Description JAM NUT RECEPTACLE
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization D D
Shell Finish NICKEL-PTFE ZINC NICKEL CHROMATE PLATED
Shell Material ALUMINIUM ALLOY ALUMINIUM ALLOY
Shell Size 15 15
Termination Type CRIMP CRIMP
Total Number of Contacts 8 8
Unique Insert Number 15-200 15-200
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.20

Compare 805-004-07MT15-200HD with alternatives

Compare 2M805-004-07ZN15-200SD with alternatives