2M805-004-07ZN15-200SD vs 805-004-07MT15-200SD feature comparison

2M805-004-07ZN15-200SD Amphenol Corporation

Buy Now Datasheet

805-004-07MT15-200SD Glenair Inc

Buy Now Datasheet
Yes Yes
Active Active
AMPHENOL CORP GLENAIR INC
unknown compliant
EAR99 EAR99
8536.69.40.20 8536.69.40.20
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
6,2 6,2
23,12 23,12
THREADED THREADED
140 140
NO NO
CORROSION RESISTANT/ENVIRONMENT RESISTANT
NO NO
YES YES
CABLE AND PANEL CABLE AND PANEL
150 °C 175 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
D D
ZINC NICKEL CHROMATE PLATED NICKEL-PTFE
ALUMINIUM ALLOY ALUMINIUM ALLOY
15 15
CRIMP CRIMP
8 8
15-200 15-200
1 1
STADARD: MIL-DTL-38999
NO
NO
NO
MULTIPLE MATING PARTS AVAILABLE

Compare 2M805-004-07ZN15-200SD with alternatives

Compare 805-004-07MT15-200SD with alternatives