80387DXRPQE vs N80387SX-16 feature comparison

80387DXRPQE Maxwell Technologies

Buy Now Datasheet

N80387SX-16 Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXWELL TECHNOLOGIES INC INTEL CORP
Part Package Code QFP LCC
Package Description QFF, QFL68,.95SQ QCCJ, LDCC68,1.0SQ
Pin Count 68 68
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Boundary Scan NO NO
Bus Compatibility 80386 INTEL386SX
External Data Bus Width 32 16
JESD-30 Code S-PQFP-F68 S-PQCC-J68
Length 24.13 mm 24.2 mm
Number of Terminals 68 68
Operating Temperature-Max 125 °C 100 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFF QCCJ
Package Equivalence Code QFL68,.95SQ LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.683 mm 4.83 mm
Supply Current-Max 390 mA 240 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CHMOS
Temperature Grade MILITARY OTHER
Terminal Form FLAT J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.13 mm 24.2 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 2 1
Rohs Code No
Address Bus Width
Clock Frequency-Max 50 MHz
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 80387DXRPQE with alternatives

Compare N80387SX-16 with alternatives