N80387SX-16
vs
MC68881RC16
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code
LCC
Package Description
QCCJ, LDCC68,1.0SQ
PGA, PGA68,10X10
Pin Count
68
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
Boundary Scan
NO
Bus Compatibility
INTEL386SX
Clock Frequency-Max
50 MHz
External Data Bus Width
16
JESD-30 Code
S-PQCC-J68
S-XPGA-P68
JESD-609 Code
e0
e0
Length
24.2 mm
Number of Terminals
68
68
Operating Temperature-Max
100 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
CERAMIC
Package Code
QCCJ
PGA
Package Equivalence Code
LDCC68,1.0SQ
PGA68,10X10
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.83 mm
Supply Current-Max
240 mA
150 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CHMOS
CMOS
Temperature Grade
OTHER
COMMERCIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
PIN/PEG
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
PERPENDICULAR
Width
24.2 mm
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, COPROCESSOR
Base Number Matches
1
3
Power Supplies
5 V
Compare N80387SX-16 with alternatives