80387DXRPQB vs TS68882DESC03XA feature comparison

80387DXRPQB Data Device Corporation

Buy Now Datasheet

TS68882DESC03XA Teledyne e2v

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DATA DEVICE CORP E2V TECHNOLOGIES PLC
Package Description , PGA,
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Technology CMOS CMOS
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 2 5
Part Package Code PGA
Pin Count 68
ECCN Code 3A001.A.2.C
JESD-30 Code S-CPGA-P68
Length 26.92 mm
Number of Terminals 68
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code PGA
Package Shape SQUARE
Package Style GRID ARRAY
Qualification Status Not Qualified
Seated Height-Max 4.184 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Temperature Grade MILITARY
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR
Width 26.92 mm

Compare 80387DXRPQB with alternatives

Compare TS68882DESC03XA with alternatives