80387DXRPQB
vs
MC68881RC16
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
DATA DEVICE CORP
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Package Description |
,
|
PGA, PGA68,10X10
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.31.00.01
|
|
Technology |
CMOS
|
CMOS
|
uPs/uCs/Peripheral ICs Type |
MATH PROCESSOR, COPROCESSOR
|
|
Base Number Matches |
2
|
3
|
Rohs Code |
|
No
|
JESD-30 Code |
|
S-XPGA-P68
|
JESD-609 Code |
|
e0
|
Number of Terminals |
|
68
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
|
CERAMIC
|
Package Code |
|
PGA
|
Package Equivalence Code |
|
PGA68,10X10
|
Package Shape |
|
SQUARE
|
Package Style |
|
GRID ARRAY
|
Power Supplies |
|
5 V
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
150 mA
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
NO
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
|
PIN/PEG
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
PERPENDICULAR
|
|
|
|
Compare 80387DXRPQB with alternatives