801-87-023-20-442101
vs
172066-60118
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PRECI-DIP SA
MOLEX LLC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.1 inch
0.425 inch
Body Depth
0.22 inch
1.011 inch
Body Length
4.5 inch
2.145 inch
Connector Type
BOARD CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
AU
AU ON NI
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
BELLOWED TYPE
Dielectric Withstanding Voltage
1400VAC V
Durability
500 Cycles
200 Cycles
Filter Feature
NO
NO
Insulation Resistance
10000000000 Ω
Insulator Color
BLACK
BLACK
Mating Contact Pitch
0.2 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
7
Number of Rows Loaded
1
2
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
STAGGERED
Plating Thickness
FLASH inch
15u inch
Polarization Key
POLAR PIN POSITION
Rated Current (Signal)
3 A
0.5 A
Reference Standard
UL
UL, CSA
Terminal Length
0.126 inch
0.05 inch
Terminal Pitch
5.08 mm
Termination Type
SOLDER
PRESS FIT
Total Number of Contacts
23
118
Base Number Matches
1
1
Board Mounting Option
PEG
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
Compare 801-87-023-20-442101 with alternatives
Compare 172066-60118 with alternatives