801-87-023-20-442101 vs 172066-70118 feature comparison

801-87-023-20-442101 PRECI-DIP SSA

Buy Now Datasheet

172066-70118 Molex

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRECI-DIP SA MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.1 inch 0.425 inch
Body Depth 0.22 inch 1.011 inch
Body Length 4.5 inch 2.145 inch
Connector Type BOARD CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Finish Termination TIN
Contact Gender FEMALE
Contact Material BERYLLIUM COPPER COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ
Contact Style RND PIN-SKT BELLOWED TYPE
Dielectric Withstanding Voltage 1400VAC V
Durability 500 Cycles 200 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω
Insulator Color BLACK BLACK
Mating Contact Pitch 0.2 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 7
Number of Rows Loaded 1 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR STAGGERED
Plating Thickness FLASH inch 15u inch
Polarization Key POLAR PIN POSITION
Rated Current (Signal) 3 A 0.5 A
Reference Standard UL UL, CSA
Terminal Length 0.126 inch 0.05 inch
Terminal Pitch 5.08 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 23 118
Base Number Matches 1 1
Board Mounting Option PEG
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER

Compare 801-87-023-20-442101 with alternatives

Compare 172066-70118 with alternatives