801-83-013-30-002101 vs HCC25HEYI feature comparison

801-83-013-30-002101 PRECI-DIP SSA

Buy Now Datasheet

HCC25HEYI Sullins Connector Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRECI-DIP SA SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.1 inch 0.33 inch
Body Depth 0.22 inch 0.431 inch
Body Length 1.3 inch 3.375 inch
Connector Type BOARD CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Finish Termination TIN Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ
Contact Style RND PIN-SKT BELLOWED TYPE
Dielectric Withstanding Voltage 1400VAC V
Durability 500 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω
Insulator Color BLACK
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern STAGGERED
Plating Thickness 30u inch 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Pitch 5.08 mm 2.54 mm
Termination Type SURFACE MOUNT WIRE WRAP
Total Number of Contacts 13 50
Base Number Matches 1 1
Board Mounting Option #4-40 UNC INSERT
Insulator Material POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3
Terminal Length 0.44 inch

Compare 801-83-013-30-002101 with alternatives

Compare HCC25HEYI with alternatives