HCC25HEYI vs SIMM-30-V-G feature comparison

HCC25HEYI Sullins Connector Solutions

Buy Now Datasheet

SIMM-30-V-G Lapp Group

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC LAPP GROUP PVT LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option #4-40 UNC INSERT SOLDER HOLDING POSTS
Body Breadth 0.33 inch
Body Depth 0.431 inch 0.51 inch
Body Length 3.375 inch 3.8 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier GOLD
Contact Material BERYLLIUM COPPER PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style BELLOWED TYPE BELLOWED TYPE
Filter Feature NO NO
Insulator Material POLYBUTYLENE TEREPHTHALATE LIQUID CRYSTAL POLYMER
JESD-609 Code e3
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING GUIDE SLOT
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Plating Thickness 30u inch
Rated Current (Signal) 3 A 2.5 A
Reference Standard UL UL, CSA
Terminal Length 0.44 inch 0.15 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 50 30
Base Number Matches 1 1
Body/Shell Style RECEPTACLE
Contact Resistance 10 mΩ
Dielectric Withstanding Voltage 1000VAC V
Insulation Resistance 5000000 Ω
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR

Compare HCC25HEYI with alternatives

Compare SIMM-30-V-G with alternatives