800SP8B10M6RE
vs
TP32W038000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
E-SWITCH INC
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.31
8536.50.90.31
Samacsys Manufacturer
E-Switch
Actuator Length
0.13 inch
0.139 inch
Actuator Type
PUSHBUTTON
STANDARD PLUNGER
Body Breadth
5.588 mm
8.1 mm
Body Height
9.0932 mm
5.55 mm
Body Length or Diameter
8.128 mm
8.58 mm
Center Contact Material
COPPER ALLOY
BRASS
Center Contact Plating
GOLD OVER NICKEL
GOLD
Contact (AC) Max Power Rating R Load
0.4VA@20VAC
0.4VA@20VAC
Contact Current(AC)-Max
0.02 A
0.02 A
Contact Current(DC)-Max
0.02 A
0.02 A
Contact Function
ON-(ON)
ON-(ON)
Contact Resistance
0.02 mΩ
0.05 mΩ
Contact Voltage(AC)-Max
20 V
20 V
Contact Voltage(DC)-Max
20 V
20 V
Dielectric Withstand Volts
1000VAC V
Electrical Life
50000 Cycle(s)
60000 Cycle(s)
End Contact Material
COPPER ALLOY
BRASS
End Contact Plating
GOLD OVER NICKEL
GOLD
Housing Material
STAINLESS STEEL
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
DIALLYL PHTHALATE
POLYBUTYLENE TEREPHTHALATE
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
PCB Hole Count
3
5
Sealing
EPOXY
EPOXY TERMINAL SEALED
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
PUSHBUTTON SWITCH
MINIATURE SWITCH
Terminal Length
0.13 inch
0.129 inch
Terminal Material
COPPER ALLOY
BRASS
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Actuator Material
GLASS FILLED POLYAMIDE
Actuator Travel
0.9906 mm
Bushing Diameter
0.196 inch
Bushing Length
0.225 inch
Contact (AC) Max Rating R Load
0.02A@20VAC
Contact (DC) Max Rating R Load
0.02A@20VDC
JESD-609 Code
e4
Packing Method
BULK
Solderability
WAVE
Terminal Finish
Gold (Au)
Washability
SOLVENT
Compare 800SP8B10M6RE with alternatives
Compare TP32W038000 with alternatives