800SP8B10M6RE vs TP32MW38000 feature comparison

800SP8B10M6RE E-Switch Inc

Buy Now Datasheet

TP32MW38000 APEM Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer E-SWITCH INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.31 8536.50.90.31
Samacsys Manufacturer E-Switch
Actuator Length 0.13 inch 0.139 inch
Actuator Type PUSHBUTTON STANDARD PLUNGER
Body Breadth 5.588 mm 5 mm
Body Height 9.0932 mm
Body Length or Diameter 8.128 mm 8.1 mm
Center Contact Material COPPER ALLOY BRASS
Center Contact Plating GOLD OVER NICKEL GOLD
Contact (AC) Max Power Rating R Load 0.4VA@20VAC 0.4VA@20VAC
Contact Current(AC)-Max 0.02 A 0.02 A
Contact Current(DC)-Max 0.02 A 0.02 A
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.02 mΩ 0.05 mΩ
Contact Voltage(AC)-Max 20 V 20 V
Contact Voltage(DC)-Max 20 V 20 V
Dielectric Withstand Volts 1000VAC V
Electrical Life 50000 Cycle(s) 60000 Cycle(s)
End Contact Material COPPER ALLOY BRASS
End Contact Plating GOLD OVER NICKEL GOLD
Housing Material STAINLESS STEEL
Illumination NON-ILLUMINATED NON-ILLUMINATED
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material DIALLYL PHTHALATE POLYBUTYLENE TEREPHTHALATE
Mounting Feature THROUGH HOLE-RIGHT ANGLE PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
PCB Hole Count 3 3
Sealing EPOXY EPOXY TERMINAL SEALED
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type PUSHBUTTON SWITCH MINIATURE SWITCH
Terminal Length 0.13 inch 0.598 inch
Terminal Material COPPER ALLOY BRASS
Termination Type SOLDER WIRE WRAP
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Actuator Material GLASS FILLED POLYAMIDE
Actuator Travel 0.9906 mm
Bushing Diameter 0.196 inch
Bushing Length 0.24 inch
Contact (AC) Max Rating R Load 0.02A@20VAC
Contact (DC) Max Rating R Load 0.02A@20VDC
JESD-609 Code e4
Packing Method BULK
Solderability WAVE
Terminal Finish Gold (Au)
Washability SOLVENT

Compare 800SP8B10M6RE with alternatives

Compare TP32MW38000 with alternatives