800C201FAN2500XT vs ATC800C201FMS2500XI feature comparison

800C201FAN2500XT American Technical Ceramics Corp

Buy Now Datasheet

ATC800C201FMS2500XI American Technical Ceramics Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 2525 , 2525
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2011-06-20 2011-06-20
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12 CMRT V5.12
Capacitance 0.0002 µF 0.0002 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 5.08 mm 4.45 mm
JESD-609 Code e4 e4
Length 6.35 mm 6.22 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Axial Axial
Packing Method TR
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 2500 V 2500 V
Size Code 2524 2525
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Silver (Ag) Silver (Ag)
Terminal Shape FLAT FLAT
Width 6.22 mm 6.35 mm
Base Number Matches 1 1
EU RoHS Exemptions 7(a)
Additional Feature STANDARDS:MIL-PRF-55681; MIL-PRF-123
Series 800C(LEADED)

Compare 800C201FAN2500XT with alternatives

Compare ATC800C201FMS2500XI with alternatives