800C201FAN2500XT
vs
800C201FMS2500XC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 2525
, 2525
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Capacitance
0.0002 µF
0.0002 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
5.08 mm
4.45 mm
JESD-609 Code
e4
e4
Length
6.35 mm
6.22 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
1%
1%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Axial
Axial
Packing Method
TR
TRAY
Positive Tolerance
1%
1%
Rated (DC) Voltage (URdc)
2500 V
2500 V
Size Code
2524
2525
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Silver (Ag)
Silver (Ag)
Terminal Shape
FLAT
FLAT
Width
6.22 mm
6.35 mm
Base Number Matches
1
1
Additional Feature
STANDARDS:MIL-PRF-55681; MIL-PRF-123
Manufacturer Series
ATC800C
Series
800C(LEADED)
Compare 800C201FAN2500XT with alternatives
Compare 800C201FMS2500XC with alternatives