800150MA160S300ZR
vs
2156-A001-34R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
SUYIN CORP
TEKCON ELECTRONICS CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
REEL PKG,WITH CAP
Board Mounting Option
SOLDER HOLDING POSTS
Body Breadth
0.236 inch
0.157 inch
Body Depth
0.315 inch
0.055 inch
Body Length
2.858 inch
1.343 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
AU
Contact Finish Termination
TIN
GOLD
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Dielectric Withstanding Voltage
500VAC V
500VAC V
Filter Feature
NO
NO
Insulator Color
BLACK
Mating Contact Pitch
0.031 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Option 1
LATCH
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
4.572 mm
Plating Thickness
10u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.5 A
1 A
Reference Standard
UL
UL
Terminal Pitch
0.7874 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
160
34
Base Number Matches
1
1
Contact Style
SQ PIN-SKT
Insulation Resistance
3000000000 Ω
Insulator Material
GLASS FILLED POLYETHYLENE
Mating Contact Row Spacing
0.079 inch
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Compare 800150MA160S300ZR with alternatives
Compare 2156-A001-34R with alternatives