800150MA160S300ZR vs HMHR-A-34-VUA-SMT feature comparison

800150MA160S300ZR Suyin Group

Buy Now Datasheet

HMHR-A-34-VUA-SMT Adam Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SUYIN CORP ADAM TECHNOLOGIES INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature REEL PKG,WITH CAP
Board Mounting Option SOLDER HOLDING POSTS
Body Breadth 0.236 inch 0.22 inch
Body Depth 0.315 inch 0.327 inch
Body Length 2.858 inch 1.421 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Finish Termination TIN GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Dielectric Withstanding Voltage 500VAC V 1000VAC V
Filter Feature NO NO
Insulator Color BLACK BLACK
Mating Contact Pitch 0.031 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH LOCKING
Mounting Option 2 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.572 mm 3.9116 mm
Plating Thickness 10u inch FLASH inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 0.5 A 3 A
Reference Standard UL UL
Terminal Pitch 0.7874 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 160 34
Base Number Matches 1 1
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Insulation Resistance 1000000000 Ω
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C

Compare 800150MA160S300ZR with alternatives

Compare HMHR-A-34-VUA-SMT with alternatives