800150MA080S200ZR
vs
0155D-98-S2-02
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
SUYIN CORP
SINGATRON ENTERPRISE CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
REEL PKG,WITH CAP
Board Mounting Option
SOLDER HOLDING POSTS
Body Breadth
0.236 inch
0.118 inch
Body Depth
0.315 inch
0.169 inch
Body Length
1.598 inch
2.468 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
AU
Contact Finish Termination
TIN
Contact Gender
MALE
FEMALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Dielectric Withstanding Voltage
500VAC V
500VAC V
Filter Feature
NO
NO
Insulator Color
BLACK
Mating Contact Pitch
0.031 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
LATCH
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
4.572 mm
3.9878 mm
Plating Thickness
FLASH inch
FLASH inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.5 A
1 A
Reference Standard
UL
UL
Terminal Pitch
0.7874 mm
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
80
98
Base Number Matches
1
1
Contact Style
RND PIN-SKT
Insulation Resistance
5000000000 Ω
Insulator Material
POLYESTER
Mating Contact Row Spacing
0.05 inch
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Compare 800150MA080S200ZR with alternatives
Compare 0155D-98-S2-02 with alternatives