8001401ZX vs LH0033G/883 feature comparison

8001401ZX Texas Instruments

Buy Now

LH0033G/883 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description , TO-8, QUAD12,.4SQ
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type BUFFER BUFFER
Average Bias Current-Max (IIB) 0.003 µA 0.0025 µA
JESD-30 Code O-MBCY-P12 O-MBCY-W12
Neg Supply Voltage Limit-Max -40 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 12 12
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 38535Q/M;38534H;883B
Supply Voltage Limit-Max 40 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 9 1
Bandwidth (3dB)-Nom 200 MHz
Bias Current-Max (IIB) @25C 0.0025 µA
Input Offset Voltage-Max 15000 µV
JESD-609 Code e0
Package Code TO-8
Package Equivalence Code QUAD12,.4SQ
Slew Rate-Min 2000 V/us
Slew Rate-Nom 2400 V/us
Supply Current-Max 22 mA
Technology FET
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm

Compare 8001401ZX with alternatives

Compare LH0033G/883 with alternatives