LH0033G/883 vs LH0033AJ/883 feature comparison

LH0033G/883 Texas Instruments

Buy Now Datasheet

LH0033AJ/883 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description TO-8, QUAD12,.4SQ DIP, DIP8,.9
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type BUFFER BUFFER
Average Bias Current-Max (IIB) 0.0025 µA
Bandwidth (3dB)-Nom 200 MHz 100 MHz
Bias Current-Max (IIB) @25C 0.0025 µA 0.0015 µA
Input Offset Voltage-Max 15000 µV 10000 µV
JESD-30 Code O-MBCY-W12 R-XDIP-T8
JESD-609 Code e0 e0
Neg Supply Voltage Limit-Max -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 12 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL CERAMIC
Package Code TO-8 DIP
Package Equivalence Code QUAD12,.4SQ DIP8,.9
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B 38535Q/M;38534H;883B
Slew Rate-Min 2000 V/us 1000 V/us
Slew Rate-Nom 2400 V/us 1500 V/us
Supply Current-Max 22 mA 22 mA
Supply Voltage Limit-Max 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology FET HYBRID
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form WIRE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position BOTTOM DUAL
Base Number Matches 1 2
Rohs Code No

Compare LH0033G/883 with alternatives

Compare LH0033AJ/883 with alternatives