8001401ZA
vs
MSK0033B
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
FILM MICROELECTRONICS INC
MS KENNEDY CORP
Part Package Code
BCY
TO-8
Package Description
QIP, QUAD12,.4SQ
QIP, QUAD12,.4SQ
Pin Count
12
12
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
BUFFER
BUFFER
Average Bias Current-Max (IIB)
0.003 µA
0.0001 µA
Bias Current-Max (IIB) @25C
0.0025 µA
0.0001 µA
Input Offset Voltage-Max
15000 µV
10000 µV
JESD-30 Code
O-MBCY-P12
O-MBCY-W12
JESD-609 Code
e0
Neg Supply Voltage Limit-Max
-40 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
12
12
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
METAL
Package Code
QIP
QIP
Package Equivalence Code
QUAD12,.4SQ
QUAD12,.4SQ
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
MIL-PRF-38534 Class H
Slew Rate-Min
500 V/us
1000 V/us
Supply Current-Max
22 mA
22 mA
Supply Voltage Limit-Max
40 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
HYBRID
BIFET
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb) - hot dipped
Terminal Form
PIN/PEG
WIRE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
6
2
Pbfree Code
No
Bandwidth (3dB)-Nom
140 MHz
Output Current-Min
0.09 A
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Slew Rate-Nom
1500 V/us
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 8001401ZA with alternatives
Compare MSK0033B with alternatives