MSK0033B vs LH0033AG/883 feature comparison

MSK0033B MS Kennedy Corporation

Buy Now Datasheet

LH0033AG/883 Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MS KENNEDY CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-8
Package Description QIP, QUAD12,.4SQ QIP, QUAD12,.4SQ
Pin Count 12
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type BUFFER BUFFER
Average Bias Current-Max (IIB) 0.0001 µA
Bandwidth (3dB)-Nom 140 MHz 100 MHz
Bias Current-Max (IIB) @25C 0.0001 µA 0.0015 µA
Input Offset Voltage-Max 10000 µV 10000 µV
JESD-30 Code O-MBCY-W12 S-MQIP-T12
Neg Supply Voltage Limit-Max -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 12 12
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Min 0.09 A
Package Body Material METAL METAL
Package Code QIP QIP
Package Equivalence Code QUAD12,.4SQ QUAD12,.4SQ
Package Shape ROUND SQUARE
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38534 Class H 38535Q/M;38534H;883B
Slew Rate-Min 1000 V/us 1000 V/us
Slew Rate-Nom 1500 V/us 1500 V/us
Supply Current-Max 22 mA 22 mA
Supply Voltage Limit-Max 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIFET HYBRID
Temperature Grade MILITARY MILITARY
Terminal Form WIRE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 2
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare MSK0033B with alternatives

Compare LH0033AG/883 with alternatives