800-10-041-30-480101 vs WT-DZ-17 feature comparison

800-10-041-30-480101 PRECI-DIP SSA

Buy Now Datasheet

WT-DZ-17 Morethanall Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer PRECI-DIP SA MORETHANALL CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.1 inch 0.272 inch
Body Depth 0.138 inch 0.402 inch
Body Length 4.1 inch 1.795 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU
Contact Finish Termination GOLD
Contact Gender MALE FEMALE
Contact Material BRASS PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT BELLOWED TYPE
Dielectric Withstanding Voltage 1400VAC V
Durability 500 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω
Insulator Color BLACK
Mating Contact Pitch 0.1 inch 0.098 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 10u inch
Rated Current (Signal) 3 A
Reference Standard UL UL
Terminal Pitch 2.54 mm 2.4892 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 41 17
Base Number Matches 1 1
Body/Shell Style PLUG
Insulator Material POLYBUTYLENE TEREPHTHALATE
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING
Terminal Length 0.152 inch

Compare 800-10-041-30-480101 with alternatives

Compare WT-DZ-17 with alternatives