Part Details for WT-DZ-17 by Morethanall Co Ltd
Overview of WT-DZ-17 by Morethanall Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WT-DZ-17
WT-DZ-17 CAD Models
WT-DZ-17 Part Data Attributes
|
WT-DZ-17
Morethanall Co Ltd
Buy Now
Datasheet
|
Compare Parts:
WT-DZ-17
Morethanall Co Ltd
Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MORETHANALL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.272 inch | |
Body Depth | 0.402 inch | |
Body Length | 1.795 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.152 inch | |
Terminal Pitch | 2.4892 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 |
Alternate Parts for WT-DZ-17
This table gives cross-reference parts and alternative options found for WT-DZ-17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WT-DZ-17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
350-10-141-00-01801 | Board Connector, 41 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | WT-DZ-17 vs 350-10-141-00-01801 |
2.5MB17 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Solder Terminal, Black Insulator, Plug | Lumberg Connect GmbH | WT-DZ-17 vs 2.5MB17 |
CED-1-A-32-A1-B1-1-SG1-R-BL | Board Euro Connector, 32 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Receptacle | Central Components Manufacturing | WT-DZ-17 vs CED-1-A-32-A1-B1-1-SG1-R-BL |
352117K00 | Board Connector, 17 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, IDC Terminal, Plug | Lumberg Connect GmbH | WT-DZ-17 vs 352117K00 |
91614-417B | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Detent, Gray Insulator, Plug | Amphenol FCi | WT-DZ-17 vs 91614-417B |
800-80-041-40-001101 | Board Connector, 41 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | PRECI-DIP SSA | WT-DZ-17 vs 800-80-041-40-001101 |
91614-317B | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Detent, Gray Insulator, Plug, | Amphenol Communications Solutions | WT-DZ-17 vs 91614-317B |
800-10-041-30-480101 | Board Connector, 41 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | PRECI-DIP SSA | WT-DZ-17 vs 800-10-041-30-480101 |
91614-417B | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Detent, Gray Insulator, Plug, | Amphenol Communications Solutions | WT-DZ-17 vs 91614-417B |
5083H-17W-L | Board Connector, 17 Contact(s), 1 Row(s), Female, 0.2 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle | Ratioplast Electronics | WT-DZ-17 vs 5083H-17W-L |