800-034-BCK2M6-7NY-36
vs
800-034-BCK2Z16-7NY-36
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
GLENAIR INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
STANDARD: UL 94V-0
|
STANDARD: UL 94V-0
|
Approvals |
UL
|
UL
|
Conductor Finish |
SILVER
|
SILVER
|
Conductor Material |
COPPER
|
COPPER
|
Connector Side1 |
FEMALE PLUG
|
FEMALE PLUG
|
Connector Side2 |
MALE RECEPTACLE
|
MALE RECEPTACLE
|
Connector Support Type |
CABLE ASSEMBLY
|
CABLE ASSEMBLY
|
Construction |
STRANDED
|
STRANDED
|
Cross Section Area |
0.326 mm2
|
0.326 mm2
|
DIN Conformance |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
TETRAFLUOROETHYLENE
|
TETRAFLUOROETHYLENE
|
Jacket Material |
THERMOPLASTIC POLYURETHANE
|
THERMOPLASTIC POLYURETHANE
|
Length |
0.914 mm
|
0.914 mm
|
MIL Conformance |
NO
|
NO
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Rated Current |
5 A
|
5 A
|
Rated Voltage |
600 V
|
600 V
|
Resistance |
0.05 Ω
|
0.05 Ω
|
Shielding |
YES
|
YES
|
Stranding |
19X34
|
19X34
|
Wire Gauge |
22 AWG
|
22 AWG
|
Wire and Cable Name |
FLEXIBLE CORD AND FIXTURE WIRE
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 800-034-BCK2M6-7NY-36 with alternatives
Compare 800-034-BCK2Z16-7NY-36 with alternatives