800-034-BCK2Z16-7NY-36 vs 800-034-BCK2NF6-7NY-36 feature comparison

800-034-BCK2Z16-7NY-36 Glenair Inc

Buy Now Datasheet

800-034-BCK2NF6-7NY-36 Glenair Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant not_compliant
Additional Feature STANDARD: UL 94V-0 STANDARD: UL 94V-0
Approvals UL UL
Conductor Finish SILVER SILVER
Conductor Material COPPER COPPER
Connector Side1 FEMALE PLUG FEMALE PLUG
Connector Side2 MALE RECEPTACLE MALE RECEPTACLE
Connector Support Type CABLE ASSEMBLY CABLE ASSEMBLY
Construction STRANDED STRANDED
Cross Section Area 0.326 mm2 0.326 mm2
DIN Conformance NO NO
IEC Conformance NO NO
Insulator Material TETRAFLUOROETHYLENE TETRAFLUOROETHYLENE
Jacket Material THERMOPLASTIC POLYURETHANE THERMOPLASTIC POLYURETHANE
Length 0.914 mm 0.914 mm
MIL Conformance NO NO
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -30 °C -30 °C
Rated Current 5 A 5 A
Rated Voltage 600 V 600 V
Resistance 0.05 Ω 0.05 Ω
Shielding YES YES
Stranding 19X34 19X34
Wire Gauge 22 AWG 22 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 1

Compare 800-034-BCK2Z16-7NY-36 with alternatives

Compare 800-034-BCK2NF6-7NY-36 with alternatives