8-320565-0 vs 130090 feature comparison

8-320565-0 TE Connectivity

Buy Now Datasheet

130090 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Number of Ways 1 1
Rated Voltage 300 V 300 V
Safety Approval UL UL
Terminal and Terminal Block Type RING TERMINAL RING TERMINAL
Wire Cross Section 2 mm2 2.62 mm2
Wire Gauge 14 AWG 14 AWG
Base Number Matches 1 2
Pbfree Code Yes
Samacsys Manufacturer TE Connectivity

Compare 8-320565-0 with alternatives

Compare 130090 with alternatives