8-172486-3
vs
5025840365
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
TE CONNECTIVITY LTD
MOLEX LLC
Reach Compliance Code
unknown
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
COMPATIBLE CONTACTS: 170263-1; 170262-1; 170205-1; 170204-1; 170263-2
Body Depth
0.226 inch
0.287 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT APPLICABLE
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
DIN Conformance
NO
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
RED
PINK
Insulator Material
POLYAMIDE66
MIL Conformance
NO
NO
Mains Connector Rating
2A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 2
LOCKING
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Ports
1
Number of Rows Loaded
1
1
Operating Temperature-Max
95 °C
85 °C
Operating Temperature-Min
-20 °C
-25 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
2 A
2 A
Rated Voltage
350 V
Reference Standard
UL
UL
Terminal Pitch
2.5 mm
1.5 mm
Termination Type
CRIMP
SURFACE MOUNT
Total Number of Contacts
3
3
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Board Mounting Option
SOLDER HOLDING POSTS
Body Breadth
0.25 inch
Body Length
0.346 inch
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Resistance
20 mΩ
Dielectric Withstanding Voltage
500VAC V
Durability
30 Cycles
Insulation Resistance
500000000 Ω
JESD-609 Code
e3
Mating Contact Pitch
0.059 inch
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Number Of PCB Rows
1
PCB Contact Pattern
RECTANGULAR
Polarization Key
POLARIZED HOUSING
Compare 8-172486-3 with alternatives
Compare 5025840365 with alternatives