8-172486-3 vs 147727-2 feature comparison

8-172486-3 TE Connectivity

Buy Now Datasheet

147727-2 TE's AMP

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer TE CONNECTIVITY LTD TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Samacsys Manufacturer TE Connectivity
Additional Feature COMPATIBLE CONTACTS: 170263-1; 170262-1; 170205-1; 170204-1; 170263-2
Body Depth 0.226 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE TIN LEAD (200) OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Pattern RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color RED
Insulator Material POLYAMIDE66
MIL Conformance NO NO
Mains Connector Rating 2A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 2 LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 95 °C
Operating Temperature-Min -20 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Rated Current (Signal) 2 A
Rated Voltage 350 V
Reference Standard UL
Terminal Pitch 2.5 mm 2.54 mm
Termination Type CRIMP SOLDER
Total Number of Contacts 3 3
UL Flammability Code 94V-0
Base Number Matches 1 2
Contact Finish Termination TIN LEAD OVER NICKEL
JESD-609 Code e0
Mounting Style STRAIGHT

Compare 8-172486-3 with alternatives