7SB384MUTCG
vs
NC7SZD384P5X
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ONSEMI
ROCHESTER ELECTRONICS INC
Part Package Code
DFN
SOIC
Package Description
1.20 X 1 MM, 0.40 MM PITCH, LEAD FREE, UDFN-6
TSSOP,
Pin Count
6
5
Manufacturer Package Code
517AA
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Factory Lead Time
2 Days
Family
CBT/FST/QS/5C/B
LVC/LCX/Z
JESD-30 Code
R-PDSO-N6
R-PDSO-G5
JESD-609 Code
e4
e3
Length
1.2 mm
2 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
1
Number of Bits
1
1
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
6
5
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Polarity
INVERTED
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSON
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
0.25 ns
0.25 ns
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
0.55 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4 V
4.5 V
Supply Voltage-Nom (Vsup)
4.5 V
5 V
Surface Mount
YES
YES
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.4 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1 mm
1.25 mm
Base Number Matches
1
3
Output Characteristics
3-STATE
Technology
CMOS
Compare 7SB384MUTCG with alternatives
Compare NC7SZD384P5X with alternatives