7SB384MUTCG vs NC7SZ384P5X feature comparison

7SB384MUTCG onsemi

Buy Now Datasheet

NC7SZ384P5X Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI ROCHESTER ELECTRONICS INC
Part Package Code DFN SOIC
Package Description 1.20 X 1 MM, 0.40 MM PITCH, LEAD FREE, UDFN-6 TSSOP,
Pin Count 6 5
Manufacturer Package Code 517AA
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Factory Lead Time 2 Days
Family CBT/FST/QS/5C/B LVC/LCX/Z
JESD-30 Code R-PDSO-N6 R-PDSO-G5
JESD-609 Code e4 e3
Length 1.2 mm 2 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1 1
Number of Bits 1 1
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 6 5
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity INVERTED TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 0.25 ns 0.25 ns
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 0.55 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4 V 4 V
Supply Voltage-Nom (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.4 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1 mm 1.25 mm
Base Number Matches 1 3
Output Characteristics 3-STATE
Technology CMOS

Compare 7SB384MUTCG with alternatives

Compare NC7SZ384P5X with alternatives