7N60L-TF3-T-F vs 7N60AG-TF3-T feature comparison

7N60L-TF3-T-F Unisonic Technologies Co Ltd

Buy Now Datasheet

7N60AG-TF3-T Unisonic Technologies Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD UNISONIC TECHNOLOGIES CO LTD
Part Package Code TO-220AB TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 530 mJ 330 mJ
Case Connection ISOLATED ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 600 V 600 V
Drain Current-Max (ID) 7.4 A 7 A
Drain-source On Resistance-Max 1.2 Ω 1.2 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 29.6 A 28 A
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 30 W

Compare 7N60L-TF3-T-F with alternatives

Compare 7N60AG-TF3-T with alternatives