794271-1
vs
282191-6
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
unknown
Factory Lead Time
18 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
MATE-N-LOK
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT APPLICABLE
NOT SPECIFIED
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLUE
Insulator Material
SILICONE RUBBER
POLYAMIDE
MIL Conformance
NO
NO
Mains Connector Rating
115/230VAC
20A
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number of Ports
1
1
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-55 °C
-30 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Termination Type
CRIMP
CRIMP
Total Number of Contacts
3
3
Base Number Matches
2
1
Body Breadth
0.965 inch
Body Depth
1.504 inch
Body Length
1.197 inch
Contact Finish Termination
NOT APPLICABLE
Number of Rows Loaded
1
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
20 A
Rated Voltage
24 V
Terminal Pitch
5 mm
Compare 794271-1 with alternatives
Compare 282191-6 with alternatives