790D336X0025C2YE3 vs T340D336M025AS7317 feature comparison

790D336X0025C2YE3 Vishay Intertechnologies

Buy Now Datasheet

T340D336M025AS7317 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description RADIAL LEADED ,
Reach Compliance Code compliant compliant
Factory Lead Time 10 Weeks
Capacitance 33 µF 33 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 10.5 mm 10.5 mm
JESD-609 Code e3 e0
Leakage Current 0.0082 mA 0.008 mA
Length 12.3 mm 12.3 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method TR, 13 INCH AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Surface Mount NO NO
Tan Delta 0.06 0.06
Terminal Finish MATTE TIN Tin/Lead (Sn60Pb40)
Terminal Pitch 10.16 mm 10 mm
Terminal Shape WIRE WIRE
Width 7.3 mm 7.3 mm
Base Number Matches 2 1
ECCN Code EAR99

Compare 790D336X0025C2YE3 with alternatives

Compare T340D336M025AS7317 with alternatives