T340D336M025AS7317
vs
790D336X0025C2B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
VISHAY INTERTECHNOLOGY INC
Package Description
,
RADIAL LEADED
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Capacitance
33 µF
33 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Height
10.5 mm
10.5 mm
JESD-609 Code
e0
e0
Leakage Current
0.008 mA
0.0082 mA
Length
12.3 mm
12.3 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
AMMO PACK
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Surface Mount
NO
NO
Tan Delta
0.06
0.06
Terminal Finish
Tin/Lead (Sn60Pb40)
Tin/Lead (Sn/Pb)
Terminal Pitch
10 mm
10.16 mm
Terminal Shape
WIRE
WIRE
Width
7.3 mm
7.3 mm
Base Number Matches
1
2
Rohs Code
No
Factory Lead Time
10 Weeks
Package Shape
RECTANGULAR PACKAGE
Compare T340D336M025AS7317 with alternatives
Compare 790D336X0025C2B with alternatives