790D106X0040C2BE3
vs
T340D106M040AS7301
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
Capacitance
10 µF
10 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Height
10.5 mm
10.5 mm
JESD-609 Code
e3
e0
Leakage Current
0.004 mA
0.0045 mA
Length
12.3 mm
12.3 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Packing Method
BULK
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
40 V
40 V
Surface Mount
NO
NO
Tan Delta
0.06
0.06
Terminal Finish
MATTE TIN
Tin/Lead (Sn60Pb40)
Terminal Pitch
10.16 mm
10 mm
Terminal Shape
WIRE
WIRE
Width
7.3 mm
7.3 mm
Base Number Matches
2
1
Samacsys Manufacturer
KEMET
Compare 790D106X0040C2BE3 with alternatives
Compare T340D106M040AS7301 with alternatives