78RB03ST vs 210-3MS feature comparison

78RB03ST Grayhill Inc

Buy Now Datasheet

210-3MS CTS Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GRAYHILL INC CTS CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Factory Lead Time 18 Weeks 4 Weeks
Samacsys Manufacturer Grayhill CTS
Body Breadth 9.65 mm 6.7 mm
Body Height 6.73 mm 3.8 mm
Body Length or Diameter 9.7 mm 9.09 mm
Contact Current(DC)-Max 0.15 A 0.1 A
Contact (DC) Max Rating R Load .15A@30VDC .1A@20VDC
Contact Voltage(DC)-Max 30 V 20 V
Electrical Life 2000 Cycle(s) 1000 Cycle(s)
JESD-609 Code e3
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switch Sections 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TUBE ANTI-STATIC TUBE
Sealing TOP TAPE SEALED BOTTOM SEALED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Finish MATTE TIN OVER NICKEL GOLD FLASH
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare 78RB03ST with alternatives

Compare 210-3MS with alternatives